Alpha Wire 1553 Series Red, White Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 100 ft, 1553 WR005
- RS Stock No.:
- 291-055
- Mfr. Part No.:
- 1553 WR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€44.98
(exc. VAT)
€55.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €44.98 | €1.499 |
*price indicative
- RS Stock No.:
- 291-055
- Mfr. Part No.:
- 1553 WR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red, White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | REACH, EU 2011/65, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | 1553 Hookup Wire | |
| Series | 1553 | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red, White | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals REACH, EU 2011/65, RoHS | ||
Minimum Operating Temperature -40°C | ||
Sub Type 1553 Hookup Wire | ||
Series 1553 | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- MX
Rupali
The Alpha Wire Hook Up Wire features a 20 AWG tinned copper conductor with a 0.016 inch nominal PVC insulation. It supports a bend radius of 10 times the cable diameter, and a maximum pull tension of 7.9 lbs. Electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1553 Series Black 20 AWG 30 AWG core strands 1553 WB005
- Alpha Wire 1553 Series Blue 20 AWG 30 AWG core strands 1553 WU005
- Alpha Wire 1553 Series Green 20 AWG 30 AWG core strands 1553 WG005
- Alpha Wire 1553 Series Grey 20 AWG 30 AWG core strands Polyvinyl Chloride, 1553
- Alpha Wire 1553 Series Orange 20 AWG 30 AWG core strands Polyvinyl Chloride, 1553
- Alpha Wire 1553 Series White 20 AWG 30 AWG core strands Polyvinyl Chloride, 1553
- Alpha Wire 1553 Series Brown 20 AWG 30 AWG core strands Polyvinyl Chloride, 1553
- Alpha Wire 1553 Series White 20 AWG 30 AWG core strands 1553 WU001
