Alpha Wire 172619 Series Purple 0.15 mm² Hook Up Wire, 26 AWG, 19/38, 100ft, PVC Insulation, 172619 VI005
- RS Stock No.:
- 291-069
- Mfr. Part No.:
- 172619 VI005
- Manufacturer:
- Alpha Wire
Bulk discount available
Subtotal (1 reel of 30 metres)*
€44.51
(exc. VAT)
€54.75
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | €44.51 | €1.484 |
| 4 + | €40.94 | €1.365 |
*price indicative
- RS Stock No.:
- 291-069
- Mfr. Part No.:
- 172619 VI005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.15 mm² | |
| Sheath Colour | Purple | |
| American Wire Gauge | 26 AWG | |
| Cable Shape | Round | |
| Core Strands | 19/38 | |
| Length | 100ft | |
| Insulation Material | PVC | |
| Series | 172619 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.15 mm² | ||
Sheath Colour Purple | ||
American Wire Gauge 26 AWG | ||
Cable Shape Round | ||
Core Strands 19/38 | ||
Length 100ft | ||
Insulation Material PVC | ||
Series 172619 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 2.39 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 172619 Series Purple 0.15 mm² Hook Up Wire 19/38 PVC Insulation, 172619 VI001
- Alpha Wire 172619 Series White 0.15 mm² Hook Up Wire 19/38 PVC Insulation, 172619 WH005
- Alpha Wire 172619 Series Orange 0.15 mm² Hook Up Wire 19/38 PVC Insulation, 172619 OR005
- Alpha Wire 172619 Series Blue 0.15 mm² Hook Up Wire 19/38 PVC Insulation, 172619 BL005
- Alpha Wire 172619 Series Green 0.15 mm² Hook Up Wire 19/38 PVC Insulation, 172619 GR005
- Alpha Wire 172619 Series Yellow 0.15 mm² Hook Up Wire 19/38 PVC Insulation, 172619 YL005
- Alpha Wire 172619 Series Brown 0.15 mm² Hook Up Wire 19/38 PVC Insulation, 172619 BR005
- Alpha Wire 172619 Series Grey 0.15 mm² Hook Up Wire 19/38 PVC Insulation, 172619 SL005
