Alpha Wire 1557 Series Green Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 100 ft, Polyvinyl Chloride, 1557 GR005
- RS Stock No.:
- 291-166
- Mfr. Part No.:
- 1557 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€57.97
(exc. VAT)
€71.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €57.97 | €1.932 |
*price indicative
- RS Stock No.:
- 291-166
- Mfr. Part No.:
- 1557 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 0.092in | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Series | 1557 | |
| Number of Strands | 26 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 100ft | ||
Outside Diameter 0.092in | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Series 1557 | ||
Number of Strands 26 | ||
Size of Strands 30AWG | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 20.4 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1557 Series Blue 16 AWG 30 AWG core strands Polyvinyl Chloride, 1557
- Alpha Wire 1557 Series Grey Hook Up Wire 26/30 100 ft 1557 SL005
- Alpha Wire 1557 Series Grey 16 AWG 30 AWG core strands Polyvinyl Chloride, 1557
- Alpha Wire 1557 Series White Hook Up Wire 26/30 100 ft 1557 WH005
- Alpha Wire 1557 Series Orange Hook Up Wire 26/30 100 ft 1557 OR005
- Alpha Wire 1557 Series Brown Hook Up Wire 26/30 100 ft 1557 BR005
- Alpha Wire 1557 Series Blue Hook Up Wire 26/30 100 ft 1557 BL005
- Alpha Wire 1557 Series Brown 16 AWG 30 AWG core strands Polyvinyl Chloride, 1557
