Alpha Wire 1560 Series Blue Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 1000 ft, PVC, 1560 BL001
- RS Stock No.:
- 291-365
- Mfr. Part No.:
- 1560 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,118.04
(exc. VAT)
€1,375.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,118.04 | €3.666 |
*price indicative
- RS Stock No.:
- 291-365
- Mfr. Part No.:
- 1560 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.125in | |
| Voltage | 1000Vrms | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS3, RoHS2, REACH, California Proposition 65 | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Series | 1560 | |
| Number of Strands | 65 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 1000ft | ||
Outside Diameter 0.125in | ||
Voltage 1000Vrms | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS3, RoHS2, REACH, California Proposition 65 | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Series 1560 | ||
Number of Strands 65 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 51 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1560 Series Grey Hook Up Wire 65/30 1000 ft 1560 SL001
- Alpha Wire 1560 Series Green Hook Up Wire 65/30 1000 ft 1560 GR001
- Alpha Wire 1560 Series Black Hook Up Wire 65/30 1000 ft 1560 BK001
- Alpha Wire 1560 Series Red Hook Up Wire 65/30 1000 ft 1560 RD001
- Alpha Wire 1560 Series Brown Hook Up Wire 65/30 1000 ft 1560 BR001
- Alpha Wire 1560 Series Yellow Hook Up Wire 65/30 1000 ft 1560 YL001
- Alpha Wire 1560 Series Blue Hook Up Wire 65/30 100 ft 1560 BL005
- Alpha Wire 1560 Series Purple Hook Up Wire 65/30 100 ft 1560 VI005
