Alpha Wire 1857 Series Black, White Hook Up Wire, 18 AWG, 7/26, 26 AWG core strands, 1000 ft, 1857 WB001
- RS Stock No.:
- 291-375
- Mfr. Part No.:
- 1857 WB001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€298.06
(exc. VAT)
€366.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €298.06 | €0.977 |
*price indicative
- RS Stock No.:
- 291-375
- Mfr. Part No.:
- 1857 WB001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black, White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 x 26AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | MIL-W-16878E/1 | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Hookup | |
| Series | 1857 | |
| Size of Strands | 26AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black, White | ||
American Wire Gauge 18AWG | ||
Core Strands 7 x 26AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals MIL-W-16878E/1 | ||
Minimum Operating Temperature -55°C | ||
Cable Type Hookup | ||
Series 1857 | ||
Size of Strands 26AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 13.9 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1857 Series Grey 18 AWG 26 AWG core strands 1857 WS001
- Alpha Wire 1857 Series Red 18 AWG 26 AWG core strands 1857 WR001
- Alpha Wire 1857 Series White Hook Up Wire 7/26 1000 ft, 1857 WH001
- Alpha Wire 1857 Series Brown 18 AWG 26 AWG core strands 1857 WN001
- Alpha Wire 1857 Series Brown Hook Up Wire 7/26 1000 ft, 1857 BR001
- Alpha Wire 1857 Series Red Hook Up Wire 7/26 1000 ft, 1857 RD001
- Alpha Wire 1857 Series Black Hook Up Wire 7/26 1000 ft, 1857 BK001
- Alpha Wire 1857 Series Yellow Hook Up Wire 7/26 1000 ft, 1857 YL001
