Alpha Wire 1555 Series Orange, White Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 1000 ft, 1555 WO001
- RS Stock No.:
- 291-430
- Mfr. Part No.:
- 1555 WO001
- Manufacturer:
- Alpha Wire
Subtotal (305 metres, on reels of 305)*
€282.82
(exc. VAT)
€347.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €282.82 | €0.927 |
*price indicative
- RS Stock No.:
- 291-430
- Mfr. Part No.:
- 1555 WO001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange, White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | MIL-W-76B TYPE MW | |
| Cable Type | Hookup | |
| Series | 1555 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange, White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals MIL-W-76B TYPE MW | ||
Cable Type Hookup | ||
Series 1555 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire features a 18 AWG tinned copper conductor with a 0.016 inch nominal PVC insulation. It supports a bend radius of 10 times the cable diameter, and a maximum pull tension of 12.6 lbs. Electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1555 Series Orange Hook Up Wire 16 Polyvinyl Chloride, 1555 OR001
- Alpha Wire 1555 Series Brown Hook Up Wire 16 1555 BR001
- Alpha Wire 1555 Series Blue 18 AWG 1000 ft, 1555 WU001
- Alpha Wire 1555 Series White Hook Up Wire 16 1555 WH001
- Alpha Wire 1555 Series Yellow Hook Up Wire 16 1555 YL001
- Alpha Wire 1555 Series Red Hook Up Wire 16 1555 RD001
- Alpha Wire 1555 Series Blue Hook Up Wire 16 1555 BL001
- Alpha Wire 1555 Series Black 18 AWG 1000 ft, 1555 WB001
