Alpha Wire 1557 Series Orange, White Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 1000 ft, Polyvinyl Chloride, 1557
- RS Stock No.:
- 291-441
- Mfr. Part No.:
- 1557 WO001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€418.72
(exc. VAT)
€515.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €418.72 | €1.373 |
*price indicative
- RS Stock No.:
- 291-441
- Mfr. Part No.:
- 1557 WO001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange, White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.092in | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 1557 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange, White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 1000ft | ||
Outside Diameter 0.092in | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Series 1557 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 20.4 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1557 Series Grey 16 AWG 30 AWG core strands Polyvinyl Chloride, 1557
- Alpha Wire 1557 Series Blue 16 AWG 30 AWG core strands Polyvinyl Chloride, 1557
- Alpha Wire 1557 Series Brown 16 AWG 30 AWG core strands Polyvinyl Chloride, 1557
- Alpha Wire 1557 Series Blue 16 AWG 30 AWG core strands Polyvinyl Chloride, 1557
- Alpha Wire 1557 Series Grey 16 AWG 30 AWG core strands Polyvinyl Chloride, 1557
- Alpha Wire 1557 Series Orange Hook Up Wire 26/30 1000 ft 1557 OR001
- Alpha Wire 1557 Series Brown Hook Up Wire 26/30 100 ft 1557 BR005
- Alpha Wire 1557 Series Blue Hook Up Wire 26/30 1000 ft 1557 BL001
