Alpha Wire 1854/19 Series White, Orange Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 100 ft, PVC, 1854/19
- RS Stock No.:
- 291-472
- Mfr. Part No.:
- 1854/19 WO005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€65.81
(exc. VAT)
€80.95
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €65.81 | €2.194 |
*price indicative
- RS Stock No.:
- 291-472
- Mfr. Part No.:
- 1854/19 WO005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Orange | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | California Proposition 65, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | |
| Series | 1854/19 | |
| Number of Strands | 19 | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Orange | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals California Proposition 65, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | ||
Series 1854/19 | ||
Number of Strands 19 | ||
Size of Strands 36AWG | ||
- COO (Country of Origin):
- MX
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.7 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1854/19 Series Blue 24 AWG 36 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1854/19 Series Green 24 AWG 36 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1854/19 Series White 24 AWG 36 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1854/19 Series Black 24 AWG 36 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1854/19 Series Black 24 AWG 36 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1854/19 Series Brown 24 AWG 36 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1854/19 Series Grey 24 AWG 36 AWG core strands Polyvinyl Chloride,
- Alpha Wire 1854 Series Red 24 AWG 36 AWG core strands Polyvinyl Chloride, 1854/19
