Alpha Wire 3254 Series Brown Hook Up Wire, 16 AWG, 7, 100 ft, 3254 BR005
- RS Stock No.:
- 291-569
- Mfr. Part No.:
- 3254 BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€50.54
(exc. VAT)
€62.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €50.54 | €1.685 |
*price indicative
- RS Stock No.:
- 291-569
- Mfr. Part No.:
- 3254 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 16AWG | |
| Core Strands | 7 | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL AWM/STYLE 1061 80C / 300 VRMS VW-1, EU Low Voltage Directive 2014/35/EU, CSA International AWM I A/B 80C / 300 VRMS FT1 | |
| Minimum Operating Temperature | -10°C | |
| Cable Type | Hookup | |
| Series | 3254 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 16AWG | ||
Core Strands 7 | ||
Cable Length 100ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL AWM/STYLE 1061 80C / 300 VRMS VW-1, EU Low Voltage Directive 2014/35/EU, CSA International AWM I A/B 80C / 300 VRMS FT1 | ||
Minimum Operating Temperature -10°C | ||
Cable Type Hookup | ||
Series 3254 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 22.2 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3254 Series Grey Hook Up Wire 7 3254 SL005
- Alpha Wire 3254 Series Red Hook Up Wire 7 3254 RD005
- Alpha Wire 3254 Series Green Hook Up Wire 7 3254 GR005
- Alpha Wire 3254 Series Brown Hook Up Wire 7 3254 BR001
- Alpha Wire 3254 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3254 BL005
- Alpha Wire 3254 Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3254 OR005
- Alpha Wire 3254 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3254 VI005
- Alpha Wire 3254 Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 3254 YL005
