Alpha Wire 3252 Series Orange Hook Up Wire, 20 AWG, 7 x 320 μm, 320 μm core strands, 30 m, PVC, 3252 OR005
- RS Stock No.:
- 332-281
- Mfr. Part No.:
- 3252 OR005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€28.33
(exc. VAT)
€34.85
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €28.33 | €0.944 |
*price indicative
- RS Stock No.:
- 332-281
- Mfr. Part No.:
- 3252 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 320 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.47mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -10°C | |
| Jacket Material | PVC | |
| Series | 3252 | |
| Size of Strands | 320μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 320 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.47mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Cable Type Single Core | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -10°C | ||
Jacket Material PVC | ||
Series 3252 | ||
Size of Strands 320μm | ||
Number of Strands 7 | ||
Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.;Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1061 VW-1, CSA AWM I A/B FT1
Related links
- Alpha Wire 3252 Series Black Hook Up Wire 7 x 0.32 mm 30 m 3252
- Alpha Wire 3252 Series Green Hook Up Wire 7 x 0.32 mm 30 m, 3252 GR005
- Alpha Wire 3252 Series Brown Hook Up Wire 7 x 0.32 mm 30 m, 3252 BR005
- Alpha Wire 3252 Series White Hook Up Wire 7 x 0.32 mm 30 m, 3252 WH005
- Alpha Wire 3252 Series Purple Hook Up Wire 7 x 0.32 mm 30 m, 3252 VI005
- Alpha Wire 3252 Series Red Hook Up Wire 7 x 0.32 mm 30 m, 3252 RD005
- Alpha Wire 3252 Series Yellow Hook Up Wire 7 x 0.32 mm 30 m, 3252 YL005
- Alpha Wire 3252 Series Grey Hook Up Wire 7 x 0.32 mm 30 m, 3252 SL005
