Alpha Wire 3253 Series Yellow Hook Up Wire, 18 AWG, 7 x 0.40 mm, 400 μm core strands, 30 m, 3253 YL005
- RS Stock No.:
- 332-376
- Mfr. Part No.:
- 3253 YL005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€35.08
(exc. VAT)
€43.15
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 26 January 2027
- Plus 3 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €35.08 | €1.169 |
*price indicative
- RS Stock No.:
- 332-376
- Mfr. Part No.:
- 3253 YL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 x 400 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.73mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1061 | |
| Fire Behaviour | UL VW-1 rating, Inherently Flame-retardant, High abrasion, heat, Flame Retardant, cut-through resistance | |
| Series | 3253 | |
| Size of Strands | 400μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 7 x 400 μm | ||
Cable Length 30m | ||
Outside Diameter 1.73mm | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL Listed | ||
Sub Type UL1061 | ||
Fire Behaviour UL VW-1 rating, Inherently Flame-retardant, High abrasion, heat, Flame Retardant, cut-through resistance | ||
Series 3253 | ||
Size of Strands 400μm | ||
Number of Strands 7 | ||
Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.;Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1061 VW-1, CSA AWM I A/B FT1
Related links
- Alpha Wire 3253 Series Green Hook Up Wire 7 x 0.40 mm 30 m, 3253 GR005
- Alpha Wire 3253 Series Brown Hook Up Wire 7 x 0.40 mm 30 m, 3253 BR005
- Alpha Wire 3253 Series Grey Hook Up Wire 7 x 0.40 mm 30 m, 3253 SL005
- Alpha Wire 3253 Series Orange Hook Up Wire 7 x 0.40 mm 30 m, 3253 OR005
- Alpha Wire 3253 Series Blue Hook Up Wire 7 x 0.40 mm 30 m, 3253 BL005
- Alpha Wire 3253 Series Red Hook Up Wire 7 x 0.40 mm 30 m 3253 RD005
- Alpha Wire 3253 Series Purple Hook Up Wire 7 x 0.40 mm 30 m 3253
- Alpha Wire 3253 Series Black Hook Up Wire 7 x 0.40 mm 30 m 3253
