Alpha Wire Green Hook Up Wire, 16 AWG, 26 x 0.25 mm, 250 μm core strands, 30 m, Polyvinyl Chloride, 3057 GR005

Subtotal (1 reel of 30 metres)*

€36.98

(exc. VAT)

€45.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€36.98€1.233

*price indicative

RS Stock No.:
333-420
Mfr. Part No.:
3057 GR005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

16AWG

Core Strands

26 x 250 μm

Cable Length

30m

Voltage

300V

Outside Diameter

2.34mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Standards/Approvals

UL Listed

Sub Type

UL1007

Jacket Material

Polyvinyl Chloride

Fire Behaviour

Flame Retardant

Size of Strands

250μm

Number of Strands

26

Belden Alpha Wire Hook Up Wire, 300 V, PVC


When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits:


• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

• Colour-coded insulation for easy circuit identification

• Easy to handle, strip and terminate

• PVC insulation

• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Applications:


Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy