Alpha Wire 3070 Series Green Hook Up Wire, 24 AWG, 7 x 0.20 mm, 200 μm core strands, 30 m, 3070 GR005

Subtotal (1 reel of 30 metres)*

€21.01

(exc. VAT)

€25.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 19 January 2027
  • Plus 9 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€21.01€0.70

*price indicative

RS Stock No.:
333-559
Distrelec Article No.:
301-51-281
Mfr. Part No.:
3070 GR005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

30m

Outside Diameter

2.24mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Sub Type

UL1015

Minimum Operating Temperature

-20°C

Standards/Approvals

UL Listed

Fire Behaviour

Flame Retardant

Series

3070

Number of Strands

7

Size of Strands

200μm

UL1015 Hook-Up


UL1015 listed and CSA TEW-105 certified hook-up equipment wire

Recommended for internal wiring and wiring harness assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy