Alpha Wire 7134 VI001 Series Purple 1 mm² Hook Up Wire, 16 AWG, 19, Polyvinyl Chloride, 7134 VI001
- RS Stock No.:
- 338-924
- Mfr. Part No.:
- 7134 VI001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€752.47
(exc. VAT)
€925.54
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €752.47 | €2.467 |
*price indicative
- RS Stock No.:
- 338-924
- Mfr. Part No.:
- 7134 VI001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1 mm² | |
| Jacket Colour | Purple | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 | |
| Outside Diameter | 0.088in | |
| Voltage | 300Vrms | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, CSA International REW-XLPVC, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), GB/T 26572-2011, REACH Regulation (EC 1907/2006), SJ/T 11364-2014, UL AWM/STYLE 1430 | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | 7134 VI001 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1 mm² | ||
Jacket Colour Purple | ||
American Wire Gauge 16AWG | ||
Core Strands 19 | ||
Outside Diameter 0.088in | ||
Voltage 300Vrms | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, CSA International REW-XLPVC, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), GB/T 26572-2011, REACH Regulation (EC 1907/2006), SJ/T 11364-2014, UL AWM/STYLE 1430 | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series 7134 VI001 | ||
- COO (Country of Origin):
- US
The Alpha Wire broad range of hook-up wire from Alpha means you will find the product exactly suited to your application whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Our hook-up wire is available in a variety of insulations to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Conductor 16 (19/0.0117) AWG tinned copper
Insulation 0.016 inch wall nominal PVC and irradiated
Related links
- Alpha Wire Polyvinyl Chloride, 7134 BK005
- Alpha Wire Polyvinyl Chloride, 7134 RD005
- Alpha Wire 3050/1 Series Purple 0.2 mm² Hook Up Wire Solid Polyvinyl Chloride, 3050/1 VI001
- Alpha Wire 3055/1 Series Purple 0.82 mm² Hook Up Wire Solid 3055/1 VI001
- RS PRO H05V-K Series Purple 1 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- Alpha Wire 7055/19 Series White 1 mm² Hook Up Wire 19 7055/19 WH005
- Alpha Wire 7055/19 BR005 Series Brown 1 mm² Hook Up Wire 19 7055/19 BR005
- Alpha Wire 1805 Series Purple 0.05 mm² Hook Up Wire Solid Ethylene Tetrafluoroethylene, 1805 VI001
