Alpha Wire 7055/19 Series White 1 mm² Hook Up Wire, 22 AWG, PVC, 7055/19 WH005
- RS Stock No.:
- 338-922
- Mfr. Part No.:
- 7055/19 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€63.44
(exc. VAT)
€78.03
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €63.44 | €2.115 |
*price indicative
- RS Stock No.:
- 338-922
- Mfr. Part No.:
- 7055/19 WH005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Outside Diameter | 0.052in | |
| Voltage | 150Vrms | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), UL AWM/STYLE 1429, California Proposition 65, China RoHS 2 GB/T 26572-2011, China RoHS SJ/T 11364-2014, CSA International AWM I A/B, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | 7055/19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Outside Diameter 0.052in | ||
Voltage 150Vrms | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals REACH Regulation (EC 1907/2006), UL AWM/STYLE 1429, California Proposition 65, China RoHS 2 GB/T 26572-2011, China RoHS SJ/T 11364-2014, CSA International AWM I A/B, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series 7055/19 | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 7055/19 BR005 Series Brown 1 mm² Hook Up Wire Polyvinyl Chloride, 7055/19 BR005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 19/34 100 ft
- Alpha Wire 1855/19 Series White Hook Up Wire 7/30 100 ft 1855/19
- Alpha Wire Hook-up Wire PVC Series Red Hook Up Wire 7 x 0.25 mm 30 m
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/30 1000 ft
- Alpha Wire 1857/19 Series White Hook Up Wire 19/30 100 ft 1857/19
