Huber+Suhner RADOX 155 Series Grey 1.5 mm² Hook Up Wire, 16 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 1.5 MM2 GREY
- RS Stock No.:
- 338-959
- Distrelec Article No.:
- 155-41-544
- Mfr. Part No.:
- RADOX 155 1.5 MM2 GREY
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€113.93
(exc. VAT)
€140.13
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €113.93 | €1.139 |
*price indicative
- RS Stock No.:
- 338-959
- Distrelec Article No.:
- 155-41-544
- Mfr. Part No.:
- RADOX 155 1.5 MM2 GREY
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 16AWG | |
| Cable Length | 100m | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Connection Lead Feature An Insulation Material | |
| Jacket Material | Cross Linked Polyolefin | |
| Cable Type | Round | |
| Standards/Approvals | ISO 9001, ISO 14001, IEC 228 | |
| Fire Behaviour | Flame Retardant | |
| Series | RADOX 155 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 16AWG | ||
Cable Length 100m | ||
Voltage 1kV | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Sub Type Connection Lead Feature An Insulation Material | ||
Jacket Material Cross Linked Polyolefin | ||
Cable Type Round | ||
Standards/Approvals ISO 9001, ISO 14001, IEC 228 | ||
Fire Behaviour Flame Retardant | ||
Series RADOX 155 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible connecting leads feature an insulation material designed to withstand extreme temperatures and ensure durability in demanding environments. Compatible with industrial resins, these leads are flame retardant and easy to handle, making them ideal for wiring domestic appliances, lighting fixtures, electrical switchgear, and coil-wound equipment.
Compact flexible
Compatible to varnishes
Related links
- Huber+Suhner RADOX 155 Series Orange 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2
- Huber+Suhner RADOX 155 Series Brown 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2
- Huber+Suhner RADOX 155 Series Green 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2
- Huber+Suhner RADOX 155 Series Yellow 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2
- Huber+Suhner RADOX 155 Series Yellow 16 AWG Cross Linked Polyolefin, RADOX 155 1.5
- Huber+Suhner RADOX 155 Series Blue 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2 BLUE
- Huber+Suhner RADOX 155 Series Grey 1 mm² Hook Up Wire 100 m RADOX 155 1.0 MM2 GREY
- Huber+Suhner RADOX 155 Series Grey 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2 GREY
