Huber+Suhner RXL 3266 Series 0.38 Hook Up Wire, 22 AWG, 250m, Cross Linked Polyolefin Insulation, RXL 3266 22AWG RD
- RS Stock No.:
- 338-990
- Distrelec Article No.:
- 110-35-959
- Mfr. Part No.:
- RXL 3266 22AWG RD RADOX UL/CSA
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 250 metres)*
€223.30
(exc. VAT)
€274.66
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €223.30 | €0.893 |
*price indicative
- RS Stock No.:
- 338-990
- Distrelec Article No.:
- 110-35-959
- Mfr. Part No.:
- RXL 3266 22AWG RD RADOX UL/CSA
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Cross Sectional Area | 0.38 | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Round | |
| Length | 250m | |
| Insulation Material | Cross Linked Polyolefin | |
| Series | RXL 3266 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Cross Sectional Area 0.38 | ||
American Wire Gauge 22 AWG | ||
Cable Shape Round | ||
Length 250m | ||
Insulation Material Cross Linked Polyolefin | ||
Series RXL 3266 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Material offers outstanding durability with excellent resistance to high and low temperatures, ozone, and weathering. It is highly flame-retardant and abrasion-resistant, ensuring long-lasting performance in demanding environments. Its soldering iron resistance, ease of stripping and processing, and compatibility with common resins and varnishes make it ideal for various industrial and electrical applications.
Flame retardant for enhanced safety
Highly abrasion resistant for rugged applications
Soldering iron resistant for reliable performance
Highly abrasion resistant for rugged applications
Soldering iron resistant for reliable performance
Related links
- Huber+Suhner Radox 125 Series Red 0.25 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Red 1.5 mm² Hook Up Wire Single RXL 125
- Huber+Suhner Radox 125 Series Red 6 mm² Hook Up Wire Single RXL 125
- Huber+Suhner Radox 125 Series Brown 2.5 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Orange 1 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Blue 2.5 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Green/Yellow 0.75 mm² Hook Up Wire Single, Polyolefin Cross-linked EI5
- Huber+Suhner Radox 125 Series Green 0.75 mm² Hook Up Wire Single RXL
