Huber+Suhner RADOX 125 Series Orange Hook Up Wire, Polyolefin Cross-linked EI5, RXL 125 1MM2 OG

Subtotal (1 reel of 100 metres)*

€173.90

(exc. VAT)

€213.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 16 November 2026
  • Plus 2,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€1.739€173.90

*price indicative

RS Stock No.:
283-3479
Distrelec Article No.:
155-41-445
Mfr. Part No.:
RXL 125 1MM2 OG
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Orange

Maximum Operating Temperature

90°C

Conductor Material

Tinned Copper

Cable Type

Connecting leads

Jacket Material

Polyolefin Cross-linked EI5

Standards/Approvals

No

Series

RADOX 125

Number of Strands

1

COO (Country of Origin):
CH

Huber+Suhner Hook Up Wire, 5000m Cable Length, Orange Jacket Colour - RXL 125 1MM2 OG


This hook-up wire is a single-core electrical conductor designed for internal wiring and signal connections within industrial equipment. It combines a tinned copper conductor and a coloured polyolefin outer sheath to provide a flexible, identifiable lead suitable for extended cable runs supplied on a bulk roll.

Features and Benefits:


• Tinned copper conductor for improved solderability and corrosion resistance
• Single-core construction delivering consistent electrical continuity
• Polyolefin jacket provides chemical and abrasion resilience
• Orange outer sheath for clear circuit identification
• Rated for continuous use up to 90°C enabling high-temperature installations
• Supplied as a 5000 m length to reduce jointing and installation time

Applications


• Suitable for wiring control cabinets in automation systems
• Ideal for internal harnesses in electronic assemblies
• Used for signal and low-voltage connections in electrical panels
• Can be used for replacement leads in maintenance and repair tasks

What conductor material benefits are present for soldering and longevity?


The conductor is MADE from tinned copper which facilitates solder wetting and offers enhanced resistance to oxidation compared with bare copper.

How is the wire supplied to minimise installation joins?


It is delivered on a continuous 5000 m roll, allowing long runs without intermediate splices.

What colour coding does the jacket provide for system organisation?


The outer sheath is orange, aiding Visual identification of circuits during assembly and servicing.

What insulation material characteristics affect mechanical durability?


The insulation is polyolefin, a polymer selected for its resistance to abrasion and common workshop chemicals.

What operating temperature should be considered during system design?


The conductor and insulation assembly is specified for operation up to 90°C, so routing should avoid environments that exceed this limit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy