Kabeltronik UL11028 Series Orange Hook Up Wire, 20 AWG, 20/7 mm, 7 mm core strands, 250 m, Modified Polyphenylene Ether,
- RS Stock No.:
- 348-738
- Distrelec Article No.:
- 301-78-487
- Mfr. Part No.:
- 090200711
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 250 metres)*
€148.52
(exc. VAT)
€182.68
(inc. VAT)
- Ready to ship from 09 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €148.52 | €0.594 |
*price indicative
- RS Stock No.:
- 348-738
- Distrelec Article No.:
- 301-78-487
- Mfr. Part No.:
- 090200711
- Manufacturer:
- Kabeltronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 20 x 7mm | |
| Cable Length | 250m | |
| Voltage | 60V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL/cUL, VW1 acc. to UL 1581 | |
| Cable Type | Stranded | |
| Jacket Material | Modified Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Halogen Free and Flame Retardant | |
| Fire Behaviour | Flame Resistant, Flame Retardant, Halogen Free, Low Smoke Halogen Free, Non-Corrosive | |
| Series | UL11028 | |
| Number of Strands | 20 | |
| Size of Strands | 7mm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 20 x 7mm | ||
Cable Length 250m | ||
Voltage 60V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL/cUL, VW1 acc. to UL 1581 | ||
Cable Type Stranded | ||
Jacket Material Modified Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Sub Type Halogen Free and Flame Retardant | ||
Fire Behaviour Flame Resistant, Flame Retardant, Halogen Free, Low Smoke Halogen Free, Non-Corrosive | ||
Series UL11028 | ||
Number of Strands 20 | ||
Size of Strands 7mm | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik UL11028 Series Black Hook Up Wire 20 Modified Polyphenylene Ether, 090200709
- Kabeltronik UL11028 Series Brown Hook Up Wire 20 Modified Polyphenylene Ether, 090200702
- Kabeltronik UL11028 Series Blue Hook Up Wire 20 Modified Polyphenylene Ether, 090200707
- Kabeltronik UL11028 Series Red Hook Up Wire 20 Modified Polyphenylene Ether, 090200708
- Kabeltronik UL11028 Series Green Hook Up Wire 20 Modified Polyphenylene Ether, 090200703
- Kabeltronik UL11028 Series White Hook Up Wire 20 Modified Polyphenylene Ether, 090200701
- Kabeltronik UL11028 Series Yellow Hook Up Wire 20 Modified Polyphenylene Ether, 090200704
- Kabeltronik UL11028 Series Grey Hook Up Wire 20 Modified Polyphenylene Ether, 090200705
