Kabeltronik UL11028 Series Black Hook Up Wire, 22 AWG, 22/7 mm, 7 mm core strands, 250 m, Modified Polyphenylene Ether,
- RS Stock No.:
- 348-749
- Distrelec Article No.:
- 301-78-495
- Mfr. Part No.:
- 090220709
- Manufacturer:
- Kabeltronik
Subtotal (250 metres, on reels of 250)*
€118.96
(exc. VAT)
€146.32
(inc. VAT)
- 2 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €118.96 | €0.476 |
*price indicative
- RS Stock No.:
- 348-749
- Distrelec Article No.:
- 301-78-495
- Mfr. Part No.:
- 090220709
- Manufacturer:
- Kabeltronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 22 x 7mm | |
| Cable Length | 250m | |
| Voltage | 60V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | UL/cUL, VW1 acc. to UL 1581 | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Flammwidriger (FRNC) Execution | |
| Fire Behaviour | Flame Resistant, Flame Retardant, Halogen Free, Low Smoke Halogen Free, Non-Corrosive | |
| Series | UL11028 | |
| Number of Strands | 22 | |
| Size of Strands | 7mm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 22 x 7mm | ||
Cable Length 250m | ||
Voltage 60V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals UL/cUL, VW1 acc. to UL 1581 | ||
Minimum Operating Temperature -40°C | ||
Sub Type Flammwidriger (FRNC) Execution | ||
Fire Behaviour Flame Resistant, Flame Retardant, Halogen Free, Low Smoke Halogen Free, Non-Corrosive | ||
Series UL11028 | ||
Number of Strands 22 | ||
Size of Strands 7mm | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik UL11028 Series Yellow Hook Up Wire 22 Modified Polyphenylene Ether, 090220704
- Kabeltronik UL11028 Series Brown Hook Up Wire 22 Modified Polyphenylene Ether, 090220702
- Kabeltronik UL11028 Series Red Hook Up Wire 22 Modified Polyphenylene Ether, 090220708
- Kabeltronik UL11028 Series White Hook Up Wire 22 Modified Polyphenylene Ether, 090220701
- Kabeltronik UL11028 Series Orange Hook Up Wire 22 Modified Polyphenylene Ether, 090220711
- Kabeltronik UL11028 Series Grey Hook Up Wire 22 Modified Polyphenylene Ether, 090220705
- Kabeltronik UL11028 Series Blue Hook Up Wire 22 Modified Polyphenylene Ether, 090220707
- Kabeltronik UL11028 Series Green Hook Up Wire 22 Modified Polyphenylene Ether, 090220703
