Kabeltronik UL11028 Series Yellow Hook Up Wire, 24 AWG, 24/7 mm, 7 mm core strands, 250 m, Modified Polyphenylene Ether,
- RS Stock No.:
- 348-755
- Distrelec Article No.:
- 301-78-500
- Mfr. Part No.:
- 090240704
- Manufacturer:
- Kabeltronik
Subtotal (250 metres, on reels of 250)*
€102.73
(exc. VAT)
€126.36
(inc. VAT)
- Ready to ship from 09 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €102.73 | €0.411 |
*price indicative
- RS Stock No.:
- 348-755
- Distrelec Article No.:
- 301-78-500
- Mfr. Part No.:
- 090240704
- Manufacturer:
- Kabeltronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 24AWG | |
| Core Strands | 24 x 7mm | |
| Cable Length | 250m | |
| Voltage | 60V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | UL/cUL, VW1 acc. to UL 1581 | |
| Sub Type | Kabeltronik Stranded Wire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Resistant, Flame Retardant, Halogen Free, Low Smoke Halogen Free, Non-Corrosive | |
| Series | UL11028 | |
| Size of Strands | 7mm | |
| Number of Strands | 24 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 24AWG | ||
Core Strands 24 x 7mm | ||
Cable Length 250m | ||
Voltage 60V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals UL/cUL, VW1 acc. to UL 1581 | ||
Sub Type Kabeltronik Stranded Wire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Resistant, Flame Retardant, Halogen Free, Low Smoke Halogen Free, Non-Corrosive | ||
Series UL11028 | ||
Size of Strands 7mm | ||
Number of Strands 24 | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik UL11028 Series Grey Hook Up Wire 24 Modified Polyphenylene Ether, 090240705
- Kabeltronik UL11028 Series Blue Hook Up Wire 24 Modified Polyphenylene Ether, 090240707
- Kabeltronik UL11028 Series Orange Hook Up Wire 24 Modified Polyphenylene Ether, 090240711
- Kabeltronik UL11028 Series Brown Hook Up Wire 24 Modified Polyphenylene Ether, 090240702
- Kabeltronik UL11028 Series Red Hook Up Wire 24 Modified Polyphenylene Ether, 090240708
- Kabeltronik UL11028 Series White Hook Up Wire 24 Modified Polyphenylene Ether, 090240701
- Kabeltronik UL11028 Series Green Hook Up Wire 24 Modified Polyphenylene Ether, 090240703
- Kabeltronik UL11028 Series Yellow Hook Up Wire 20 Modified Polyphenylene Ether, 090200704
