Kabeltronik UL11027 Series Red Equipment Wire, 24 AWG, 7 x 0.200 mm, 200 μm core strands, 100 m, Modified Polyphenylene
- RS Stock No.:
- 349-502
- Mfr. Part No.:
- 099240708-100
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€34.00
(exc. VAT)
€41.82
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €34.00 | €0.34 |
*price indicative
- RS Stock No.:
- 349-502
- Mfr. Part No.:
- 099240708-100
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.05mm | |
| Voltage | 30V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Modified Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | UL11027 | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 100m | ||
Outside Diameter 1.05mm | ||
Voltage 30V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Modified Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series UL11027 | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is an excellent choice for modern wiring needs. Its insulation is both durable and environmentally friendly, ensuring safety and reliability. Ideal for a range of applications, it combines functionality with a sleek design for professional and personal projects.
Length 100 m
Red colour
Jacket material mPPE
FRNC compliant
Related links
- Kabeltronik UL11027 Series White Equipment Wire 7 X 0.200 mm 100 m, Modified
- Kabeltronik UL11027 Series Blue Equipment Wire 7 X 0.200 mm 100 m, Modified
- Kabeltronik UL11027 Series Grey Equipment Wire 7 X 0.200 mm 100 m, Modified
- Kabeltronik UL11027 Series Black Equipment Wire 7 X 0.200 mm 100 m, Modified
- Kabeltronik UL11027 Series Yellow Equipment Wire 7 X 0.200 mm 100 m, Modified
- Kabeltronik UL11029 Series Red Equipment Wire 7 X 0.200 mm 100 m, Modified
- Kabeltronik UL11027 Series Red Equipment Wire 7 X 0.127 mm 100 m, Modified
- Kabeltronik UL11027 Series Red Equipment Wire 7 X 0.250 mm 100 m, Modified
