Kabeltronik LIH Series Blue Equipment Wire, 23 AWG, 32 x 100 μm, 100 μm core strands, 100 m, TPE, 065002507
- RS Stock No.:
- 349-604
- Mfr. Part No.:
- 065002507
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€26.29
(exc. VAT)
€32.34
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €26.29 | €0.263 |
*price indicative
- RS Stock No.:
- 349-604
- Mfr. Part No.:
- 065002507
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 23AWG | |
| Core Strands | 32 x 100 μm | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Outside Diameter | 1.1mm | |
| Maximum Operating Temperature | 120°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Temperature Resistant | |
| Standards/Approvals | No | |
| Jacket Material | TPE | |
| Series | LIH | |
| Number of Strands | 32 | |
| Size of Strands | 100μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 23AWG | ||
Core Strands 32 x 100 μm | ||
Cable Length 100m | ||
Voltage 300V | ||
Outside Diameter 1.1mm | ||
Maximum Operating Temperature 120°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Temperature Resistant | ||
Standards/Approvals No | ||
Jacket Material TPE | ||
Series LIH | ||
Number of Strands 32 | ||
Size of Strands 100μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a robust and versatile solution for demanding wiring environments. Its insulation ensures durability, flexibility, and resistance to oils, chemicals, and solvents. Designed for safety and reliability, it is ideal for applications requiring zero halogen and high-temperature resistance.
Length 100 m
Blue colour
TPE jacket material
Max operating temperature 120 degree C
Related links
- Kabeltronik LIH Series Black Equipment Wire 32 x 0.10 mm 100 m
- Kabeltronik LIH Series Red Equipment Wire 32 x 0.10 mm 100 m
- Kabeltronik LIH Series Blue Equipment Wire 64 x 0.10 mm 100 m
- Kabeltronik LIH Series Brown Equipment Wire 64 x 0.10 mm 100 m
- Kabeltronik LIH Series Black Equipment Wire 64 x 0.10 mm 100 m
- Kabeltronik LIH Series Red Equipment Wire 64 x 0.10 mm 100 m
- Kabeltronik LIH Series Blue Equipment Wire 24 x 0.20 mm 100 m
- Kabeltronik LIH Series Brown Equipment Wire 32 x 0.20 mm 100 m
