Kabeltronik LIH Series Black Equipment Wire, 26 AWG, 18 x 100 μm, 100 μm core strands, 1 km, TPE, 065001419
- RS Stock No.:
- 349-657
- Mfr. Part No.:
- 065001419
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 1000 metres)*
€175.39
(exc. VAT)
€215.73
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €175.39 | €0.175 |
*price indicative
- RS Stock No.:
- 349-657
- Mfr. Part No.:
- 065001419
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Core Strands | 18 x 100 μm | |
| Cable Length | 1km | |
| Voltage | 300V | |
| Outside Diameter | 850μm | |
| Maximum Operating Temperature | 120°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Temperature Resistant | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | LIH | |
| Number of Strands | 18 | |
| Size of Strands | 100μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Core Strands 18 x 100 μm | ||
Cable Length 1km | ||
Voltage 300V | ||
Outside Diameter 850μm | ||
Maximum Operating Temperature 120°C | ||
Conductor Material Tinned Copper | ||
Cable Type Temperature Resistant | ||
Jacket Material TPE | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series LIH | ||
Number of Strands 18 | ||
Size of Strands 100μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a robust and versatile solution for demanding wiring environments. Its insulation ensures durability, flexibility, and resistance to oils, chemicals, and solvents. Designed for safety and reliability, it is ideal for applications requiring zero halogen and high-temperature resistance.
Length 100 m
Black colour
TPE jacket material
Max operating temperature 120 degree C
Related links
- Kabeltronik LIH Series Black Equipment Wire 18 x 100 μm 1 km
- Kabeltronik LIH-T120 Series Grey Hook Up Wire 18 x 100 μm 100 m
- Kabeltronik LIH Series Black Equipment Wire 24 x 0.20 mm 100 m
- Kabeltronik LIH Series Black Equipment Wire 64 x 0.10 mm 100 m
- Kabeltronik LIH Series Black Equipment Wire 32 x 0.10 mm 100 m
- Kabeltronik LIH Series Black Equipment Wire 32 x 0.20 mm 100 m
- Kabeltronik LIH Series Red Equipment Wire 24 x 0.20 mm 100 m
- Kabeltronik LIH Series Brown Equipment Wire 32 x 0.20 mm 100 m
