NEMIQ 50767 Series Red 10 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 50 m, Polyvinyl Chloride, 50767-1

Subtotal (1 reel of 50 metres)*

€214.00

(exc. VAT)

€263.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€214.00€4.28

*price indicative

RS Stock No.:
349-947
Distrelec Article No.:
304-14-752
Mfr. Part No.:
50767-1
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Cross Sectional Area

10mm²

Product Type

Hook Up Wire

Jacket Colour

Red

Core Strands

1 x 1mm

Cable Length

50m

Outside Diameter

5.3mm

Voltage

100V

Maximum Operating Temperature

100°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Sub Type

Single Insulated

Jacket Material

Polyvinyl Chloride

Cable Type

Round

Standards/Approvals

EN 61034 2, 111/3, CE, EN 13501 6, EN 60811 504+505+506, EN IEC 60811 404, IEC/ EN 60332 1 2, RoHS 3 (2015/863), Volvo R2 7613

Fire Behaviour

Flame Retardant

Series

50767

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
SE
The NEMIQ R2G4 cable is 10 mm² in size, red in color, and comes in a B4 spool. It is rated for 100V and features PVC insulation with an operating temperature of up to 100°C.

Material core insulation Polyvinyl chloride (PVC)

Conductor material Copper

Conductor surface Bare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy