NEMIQ 50576 Series Red, Black 1.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 10 m, Polyvinyl Chloride, 50576-10 FT
- RS Stock No.:
- 350-094
- Distrelec Article No.:
- 303-87-775
- Mfr. Part No.:
- 50576-10 FT
- Manufacturer:
- NEMIQ
Subtotal (1 reel of 10 metres)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €14.76 | €1.476 |
*price indicative
- RS Stock No.:
- 350-094
- Distrelec Article No.:
- 303-87-775
- Mfr. Part No.:
- 50576-10 FT
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Red, Black | |
| Core Strands | 1 x 1mm | |
| Cable Length | 10m | |
| Voltage | 60V | |
| Outside Diameter | 5.7mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Round | |
| Standards/Approvals | EN 13501-6, CE, IEC/EN 60332-1-2, RoHS 3 (2015/863) | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 50576 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Red, Black | ||
Core Strands 1 x 1mm | ||
Cable Length 10m | ||
Voltage 60V | ||
Outside Diameter 5.7mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Round | ||
Standards/Approvals EN 13501-6, CE, IEC/EN 60332-1-2, RoHS 3 (2015/863) | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Fire Behaviour Flame Retardant | ||
Series 50576 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- SE
The NEMIQ Connection Cable for Car and Boat Applications ensures reliable performance with its tinned stranded copper conductor and durable PVC insulation. It is designed for flexibility and diverse needs. Core identification allows easy handling and application in automotive and marine environments.
Tinned conductor surface
Single insulation
Core identification by colour
Flame retardant and CE approved
RoHS compliant
Related links
- NEMIQ 50660 Series Black 1.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50660-10
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50727-10 FT
- NEMIQ 50720 Series Black 4 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50720-10 FT
- NEMIQ 50994 Series White 1 x 1 mm 100 m
- NEMIQ 50994 Series Yellow 1 x 1 mm 20 m
- NEMIQ 50994 Series Grey 1 x 1 mm 12 m 50994-12-100
- NEMIQ 50667 Series Red 1.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50667-10
- NEMIQ 50727 Series Red 4 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50727-10
