NEMIQ 50995 Series Yellow, Red 2.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 100 m, Polyvinyl Chloride,
- RS Stock No.:
- 350-211
- Distrelec Article No.:
- 304-14-858
- Mfr. Part No.:
- 50995-20-100
- Manufacturer:
- NEMIQ
Subtotal (1 reel of 100 metres)*
€102.11
(exc. VAT)
€125.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €102.11 | €1.021 |
*price indicative
- RS Stock No.:
- 350-211
- Distrelec Article No.:
- 304-14-858
- Mfr. Part No.:
- 50995-20-100
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, Red | |
| Core Strands | 1 x 1mm | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 100V | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Approved according to Volvo R2 7613, Approved according to CE Yes, 111/3 Yes | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant | |
| Series | 50995 | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, Red | ||
Core Strands 1 x 1mm | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 100V | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Approved according to Volvo R2 7613, Approved according to CE Yes, 111/3 Yes | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant | ||
Series 50995 | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- SE
The NEMIQ General Thin-Walled Car Cable offers durability and efficiency with PVC insulation and fine wire copper conductors, ensuring a maximum conductor temperature of 100°C. It features blank stranded copper, PVC insulation and colour combinations for conductor identification.
Bare conductor surface
Single insulated
Flame retardant and CE approved
RoHS compliant
Related links
- NEMIQ 50995 Series Green 1 x 1 mm 100 m
- NEMIQ 50995 Series White 1 x 1 mm 100 m
- NEMIQ 50995 Series Red 1 x 1 mm 100 m
- NEMIQ 50995 Series Yellow 1 x 1 mm 100 m
- NEMIQ 50995 Series Black 1 x 1 mm 100 m
- NEMIQ 50995 Series White 1 x 1 mm 100 m
- NEMIQ 50995 Series Green 1 x 1 mm 100 m
- NEMIQ 50995 Series Green 1 x 1 mm 23 m
