Helukabel H05V-K Series Blue 0.75 mm² Hook Up Wire, 19 AWG, 100 m, Polyvinyl Chloride, 29099
- RS Stock No.:
- 361-899
- Mfr. Part No.:
- 29099
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€27.46
(exc. VAT)
€33.78
(inc. VAT)
- Shipping from 02 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €27.46 | €0.275 |
*price indicative
- RS Stock No.:
- 361-899
- Mfr. Part No.:
- 29099
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 19AWG | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Standards/Approvals | IEC 60228 cl.5, BS 6360 cl.5, DIN EN 50363-3, DIN EN 50525-2-31, DIN EN 60332-1-2, DIN VDE 0207-363-3, DIN VDE 0285-525-2-31, DIN VDE 0295 cl.5, DIN VDE 0472 part 804, DIN VDE 0482-332-1-2, EC Low-Voltage Directive 2006/95/EC, IEC 60227-3, IEC 60332-1 | |
| Sub Type | Helukabel PVC Single Core Cable | |
| Cable Type | Round | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | H05V-K | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75 mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 19AWG | ||
Cable Length 100m | ||
Voltage 500V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Standards/Approvals IEC 60228 cl.5, BS 6360 cl.5, DIN EN 50363-3, DIN EN 50525-2-31, DIN EN 60332-1-2, DIN VDE 0207-363-3, DIN VDE 0285-525-2-31, DIN VDE 0295 cl.5, DIN VDE 0472 part 804, DIN VDE 0482-332-1-2, EC Low-Voltage Directive 2006/95/EC, IEC 60227-3, IEC 60332-1 | ||
Sub Type Helukabel PVC Single Core Cable | ||
Cable Type Round | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series H05V-K | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H05V-K Series Dark Blue 0.75 mm² Hook Up Wire 100 m 29109
- Helukabel H05V-K Series Green 0.75 mm² Hook Up Wire 100 m 29107
- Helukabel H05V-K Series Yellow 19 AWG Polyvinyl Chloride, 29098
- Helukabel H05V-K Series Brown 0.75 mm² Hook Up Wire 100 m 29100
- Helukabel H05V-K Series Yellow 0.75 mm² Hook Up Wire 100 m 29105
- Helukabel H05V-K Series Black 0.75 mm² Hook Up Wire 100 m 29097
- Helukabel H05V-K Series Red 0.75 mm² Hook Up Wire 100 m 29101
- Helukabel H05V-K Series Blue 1 mm² Hook Up Wire 100 m 29115