Helukabel H05Z-K Series Black 1 mm² Hook Up Wire, 18 AWG, Polyolefin, 52890
- RS Stock No.:
- 361-947
- Distrelec Article No.:
- 300-80-640
- Mfr. Part No.:
- 52890
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€43.75
(exc. VAT)
€53.81
(inc. VAT)
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €43.75 | €0.438 |
*price indicative
- RS Stock No.:
- 361-947
- Distrelec Article No.:
- 300-80-640
- Mfr. Part No.:
- 52890
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Voltage | 500V | |
| Outside Diameter | 2.9mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyolefin | |
| Sub Type | Helukabel Single Core Cable | |
| Standards/Approvals | DIN EN 60332-1-2, DIN EN 50363-5, DIN EN 50525-1, DIN EN 50525-3-41, DIN EN 60811-403, DIN EN 61034-1+2, DIN VDE 0207-363-5, DIN VDE 0285-525-1, DIN VDE 0285-525-3-41, DIN VDE 0295 Class 5, DIN VDE 0473-811-403, DIN VDE 0482-1034-1+2, DIN VDE 0482-332-1-2, IEC 60228 Class 5, IEC 60332-1-2, IEC 61034-1+2 | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Round | |
| Fire Behaviour | Ozone Resistant | |
| Series | H05Z-K | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Voltage 500V | ||
Outside Diameter 2.9mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Jacket Material Polyolefin | ||
Sub Type Helukabel Single Core Cable | ||
Standards/Approvals DIN EN 60332-1-2, DIN EN 50363-5, DIN EN 50525-1, DIN EN 50525-3-41, DIN EN 60811-403, DIN EN 61034-1+2, DIN VDE 0207-363-5, DIN VDE 0285-525-1, DIN VDE 0285-525-3-41, DIN VDE 0295 Class 5, DIN VDE 0473-811-403, DIN VDE 0482-1034-1+2, DIN VDE 0482-332-1-2, IEC 60228 Class 5, IEC 60332-1-2, IEC 61034-1+2 | ||
Minimum Operating Temperature -40°C | ||
Cable Type Round | ||
Fire Behaviour Ozone Resistant | ||
Series H05Z-K | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H05Z-K Series Black 0.5 mm² Hook Up Wire Polyolefin, 52872
- Helukabel H05Z-K Series Blue 0.5 mm² Hook Up Wire Polyolefin, 52874
- Helukabel H05Z-K Series Red 0.5 mm² Hook Up Wire Polyolefin, 52876
- Helukabel H05Z-K Series White 0.5 mm² Hook Up Wire Polyolefin, 52877
- Helukabel H05Z-K Series Red 0.75 mm² Hook Up Wire Polyolefin, 52885
- Helukabel H05Z-K Series Orange 0.5 mm² Hook Up Wire Polyolefin, 52946
- Helukabel H05Z-K Series Grey 0.5 mm² Hook Up Wire Polyolefin, 52878
- Helukabel H05Z-K Series Orange 0.5 mm² Hook Up Wire 100m 52946
