Helukabel SiF Series Red 0.75 mm² Hook Up Wire, 19 AWG, PVC, 23402
- RS Stock No.:
- 361-968
- Mfr. Part No.:
- 23402
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€42.02
(exc. VAT)
€51.68
(inc. VAT)
- Plus 13 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €42.02 | €0.42 |
*price indicative
- RS Stock No.:
- 361-968
- Mfr. Part No.:
- 23402
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 19AWG | |
| Voltage | 500V | |
| Outside Diameter | 22.4mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | 60°C | |
| Standards/Approvals | DIN VDE 0482-754-2, IEC 60228 Class 5, IEC 60332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-332-1-2, DIN VDE 0295 Class 5, DIN VDE 0250-502, DIN VDE 0250-1, DIN EN 60754-2, DIN EN 60754-1, DIN EN 60332-1-2, IEC 60754-1, IEC 60754-2 | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant, Halogen Free, high flash point | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 19AWG | ||
Voltage 500V | ||
Outside Diameter 22.4mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature 60°C | ||
Standards/Approvals DIN VDE 0482-754-2, IEC 60228 Class 5, IEC 60332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-332-1-2, DIN VDE 0295 Class 5, DIN VDE 0250-502, DIN VDE 0250-1, DIN EN 60754-2, DIN EN 60754-1, DIN EN 60332-1-2, IEC 60754-1, IEC 60754-2 | ||
Jacket Material PVC | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant, Halogen Free, high flash point | ||
Series SiF | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel SiF Series Blue 0.75 mm² Hook Up Wire Polyvinyl Chloride, 23403
- Helukabel SiF/SiFF Series Red 0.75 mm² Hook Up Wire 100m 23402
- Lapp OLFLEX HEAT 180 SiF Series Red 0.75 mm² Hook Up Wire 100 m Silicone Rubber
- Helukabel H05V-K Series Red 0.75 mm² Hook Up Wire 100 m 29101
- Helukabel SiF Series Red 1 mm² Hook Up Wire Polyvinyl Chloride, 23502
- Helukabel SiF Series Red 2.5 mm² Hook Up Wire Polyvinyl Chloride, 23702
- Helukabel H05Z-K Series Red 0.75 mm² Hook Up Wire Polyolefin, 52885
- Helukabel SIFF Series Black 0.75 mm² Hook Up Wire Polyvinyl Chloride, 45301
