Helukabel H07Z Series Blue 1.5 mm² Hook Up Wire, 16 AWG, Low Smoke Zero Halogen, 51770
- RS Stock No.:
- 362-038
- Mfr. Part No.:
- 51770
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€59.31
(exc. VAT)
€72.95
(inc. VAT)
- Plus 9 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €59.31 | €0.593 |
*price indicative
- RS Stock No.:
- 362-038
- Mfr. Part No.:
- 51770
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1.5 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 16AWG | |
| Voltage | 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Cable Type | Round | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Helukabel Single Core Cable | |
| Standards/Approvals | DIN VD0207-363-5 / DIN EN 50363-5, DIN VD0285-525-1 / DIN EN 50525-1, DIN VD0285-525-3-41 / DIN EN 50525-3-41, DIN VD0295, DIN VD0473-811-403 / DIN EN 60811-403, DIN VD0482-1034-1+2 / DIN EN 61034-1+2 / IEC 61034-1+2, DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, IEC 60228 | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke Density, Oil Resistant, Smoke Density | |
| Series | H07Z | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1.5 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 16AWG | ||
Voltage 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Cable Type Round | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -40°C | ||
Sub Type Helukabel Single Core Cable | ||
Standards/Approvals DIN VD0207-363-5 / DIN EN 50363-5, DIN VD0285-525-1 / DIN EN 50525-1, DIN VD0285-525-3-41 / DIN EN 50525-3-41, DIN VD0295, DIN VD0473-811-403 / DIN EN 60811-403, DIN VD0482-1034-1+2 / DIN EN 61034-1+2 / IEC 61034-1+2, DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, IEC 60228 | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke Density, Oil Resistant, Smoke Density | ||
Series H07Z | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H07Z Series Black 1.5 mm² Hook Up Wire Low Smoke Zero Halogen, 51768
- RS PRO H07Z-K Series Blue 1.5 mm² Hook Up Wire 27 x 0.25 mm 100 m, Low Smoke Zero Halogen
- Lapp H07Z-K Series Blue 1.5 mm² Hook Up Wire 4726021, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100 m RND 475-00204
- Lapp H07Z-K Series Dark Blue 1.5 mm² Hook Up Wire 4726141, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Helukabel Blue 1.5 mm² Hook Up Wire 100m 51770
- RS PRO Blue 1.5 mm² Hook Up Wire 37 x 0.23 mm 100 m, Low Smoke Zero Halogen
- RS PRO H07Z-K Series Blue 1.5 mm² Hook Up Wire 27 x 0.25 mm 100 m, Cross Linked
