Lapp OLFLEX HEAT 125 Series Red 4 mm² Hook Up Wire, 12 AWG, 100 m, Polyolefin, 1237104
- RS Stock No.:
- 362-369
- Mfr. Part No.:
- 1237104
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€161.59
(exc. VAT)
€198.76
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 01 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €161.59 | €1.616 |
*price indicative
- RS Stock No.:
- 362-369
- Mfr. Part No.:
- 1237104
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 4mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 12AWG | |
| Cable Length | 100m | |
| Outside Diameter | 4.3mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | H07Z-K VDE: acc. to EN 50525-3-41 X07Z-K based on EN 50525-3-41 X07V-K: yellow, green and multi-coloured cores (except GN/YE) DNV Certificate No.: TAE00003NF EN 13501-6 and EN 50575 | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | High Temperature Control Cable | |
| Cable Type | Single Core | |
| Jacket Material | Polyolefin | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | OLFLEX HEAT 125 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 4mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 12AWG | ||
Cable Length 100m | ||
Outside Diameter 4.3mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals H07Z-K VDE: acc. to EN 50525-3-41 X07Z-K based on EN 50525-3-41 X07V-K: yellow, green and multi-coloured cores (except GN/YE) DNV Certificate No.: TAE00003NF EN 13501-6 and EN 50575 | ||
Minimum Operating Temperature -55°C | ||
Sub Type High Temperature Control Cable | ||
Cable Type Single Core | ||
Jacket Material Polyolefin | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series OLFLEX HEAT 125 | ||
- COO (Country of Origin):
- KR
Related links
- Lapp OLFLEX HEAT 125 Series Red 1 mm² Hook Up Wire 100 m 1234104
- Lapp OLFLEX HEAT 125 Series Red 1.5 mm² Hook Up Wire 100 m 1235104
- Lapp OLFLEX HEAT 125 Series Red 0.75 mm² Hook Up Wire 100 m 1233104
- Lapp OLFLEX HEAT 125 Series Red 0.5 mm² Hook Up Wire 100 m 1232104
- Lapp OLFLEX HEAT 125 Series Red 2.5 mm² Hook Up Wire 100 m 1236104
- Lapp OLFLEX HEAT 125 Series Black 0.5 mm² Hook Up Wire 100 m 1232001
- Lapp OLFLEX HEAT 125 Series Black 1.5 mm² Hook Up Wire 100 m 1235001
- Lapp OLFLEX HEAT 125 Series Brown 1.5 mm² Hook Up Wire 100 m 1235003
