Lapp OLFLEX HEAT 125 Series Dark Blue 4 mm² Hook Up Wire, 12 AWG, 100 m, Polyolefin, 1237114
- RS Stock No.:
- 362-374
- Mfr. Part No.:
- 1237114
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€161.59
(exc. VAT)
€198.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €161.59 | €1.616 |
*price indicative
- RS Stock No.:
- 362-374
- Mfr. Part No.:
- 1237114
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 4mm² | |
| Jacket Colour | Dark Blue | |
| American Wire Gauge | 12AWG | |
| Cable Length | 100m | |
| Voltage | 450V, 750V | |
| Outside Diameter | 4.3mm | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | H07Z-K VDE: acc. to EN 50525-3-41 X07Z-K based on EN 50525-3-41 X07V-K: yellow, green and multi-coloured cores (except GN/YE) DNV Certificate No.: TAE00003NF EN 13501-6 and EN 50575 | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | High Temperature Control Cable | |
| Jacket Material | Polyolefin | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | OLFLEX HEAT 125 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 4mm² | ||
Jacket Colour Dark Blue | ||
American Wire Gauge 12AWG | ||
Cable Length 100m | ||
Voltage 450V, 750V | ||
Outside Diameter 4.3mm | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Standards/Approvals H07Z-K VDE: acc. to EN 50525-3-41 X07Z-K based on EN 50525-3-41 X07V-K: yellow, green and multi-coloured cores (except GN/YE) DNV Certificate No.: TAE00003NF EN 13501-6 and EN 50575 | ||
Minimum Operating Temperature -55°C | ||
Sub Type High Temperature Control Cable | ||
Jacket Material Polyolefin | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series OLFLEX HEAT 125 | ||
- COO (Country of Origin):
- KR
The Lapp High Temperature Control Cable is a heat resistant, halogen free single conductor insulated with a cross-linked LSZH polyolefin copolymer compound, offering excellent fire resistant properties and a wide temperature range. It enhances safety by reducing flame propagation, smoke density, and toxicity in case of fire, minimizing damage to buildings and equipment from toxic acid fumes. Ideal for wiring and connection of lighting, heating appliances, control cabinets, and distributors in mechanical and plant engineering, it can be installed in tubes, plaster, and closed installation ducts. Additionally, it is suitable for applications like coil winding, electromagnets, pumps, electrical systems, heat treatment plants, and pressure die casting, making it a versatile solution for high risk environments.
Flame retardant
Halogen free
Cold resistant
UV resistant
Oil resistant according to DIN EN 50290-2-22
Related links
- Lapp OLFLEX HEAT 125 Series Dark Blue 2.5 mm² Hook Up Wire 100 m 1236114
- Lapp OLFLEX HEAT 125 Series Dark Blue 0.5 mm² Hook Up Wire 100 m 1232114
- Lapp OLFLEX HEAT 125 Series Blue 4 mm² Hook Up Wire 100 m 1237002
- Lapp OLFLEX HEAT 125 Series Blue 1 mm² Hook Up Wire 100 m 1234002
- Lapp OLFLEX HEAT 125 Series Blue 0.75 mm² Hook Up Wire 100 m 1233002
- Lapp OLFLEX HEAT 125 Series Blue 1.5 mm² Hook Up Wire 100 m 1235002
- Lapp OLFLEX HEAT 125 Series Blue 2.5 mm² Hook Up Wire 100 m 1236002
- Lapp OLFLEX HEAT 125 Series Blue 0.5 mm² Hook Up Wire 100 m 1232002
