Huber+Suhner RADOX 155 Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 0.75 MM2

Subtotal (1 reel of 100 metres)*

€74.05

(exc. VAT)

€91.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€74.05€0.741

*price indicative

RS Stock No.:
391-593
Distrelec Article No.:
155-41-513
Mfr. Part No.:
RADOX 155 0.75 MM2 YELLOW
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Cross Sectional Area

0.75mm²

Jacket Colour

Yellow

American Wire Gauge

18AWG

Cable Length

100m

Maximum Operating Temperature

155°C

Conductor Material

Tinned Copper

Sub Type

Connection Lead Feature An Insulation Material

Minimum Operating Temperature

-55°C

Jacket Material

Cross Linked Polyolefin

Cable Type

Round

Standards/Approvals

ISO 9001, ISO 14001, IEC 228

Fire Behaviour

Flame Retardant

Series

RADOX 155

COO (Country of Origin):
CH
The Huber & Suhner Flexible connecting leads feature an insulation material designed to withstand extreme temperatures and ensure durability in demanding environments. Compatible with industrial resins, these leads are flame retardant and easy to handle, making them ideal for wiring domestic appliances, lighting fixtures, electrical switchgear, and coil-wound equipment.

Compact flexible

Compatible to varnishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy