TE Connectivity RAYCHEM Series Black Hook Up Wire, 12 AWG, 22759/41-12-0
- RS Stock No.:
- 470-773
- Distrelec Article No.:
- 304-61-331
- Mfr. Part No.:
- 22759/41-12-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€236.20
(exc. VAT)
€290.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €236.20 | €2.362 |
*price indicative
- RS Stock No.:
- 470-773
- Distrelec Article No.:
- 304-61-331
- Mfr. Part No.:
- 22759/41-12-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 12AWG | |
| Standards/Approvals | No | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 12AWG | ||
Standards/Approvals No | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- MX
The TE Connectivity Hook-Up Wire is a 12 AWG wire designed for high-performance electrical applications. It features nickel-coated copper conductors and modified ETFE insulation, ensuring durability and resistance to extreme temperatures. This wire is rated for 600V and is ideal for aerospace, military, and industrial environments
Engineered with durable materials for long lasting performance
Designed to accommodate a variety of connection needs effortlessly
Optimised for quick assembly reducing installation time
Offers superior resistance to environmental stressors
Facilitates seamless connectivity in various applications
Related links
- TE Connectivity RAYCHEM Series Blue Hook Up Wire 19 x 19 AWG 22759/43-14-6
- TE Connectivity RAYCHEM Series Brown Hook Up Wire 19 x 19 AWG 22759/33-20-1
- TE Connectivity RAYCHEM Series Red 20 AWG Hook Up Wire 2820223021, Polyvinylidene Fluoride
- TE Connectivity Type 44 Series Black 3 mm² Hook Up Wire 37/28 100 m
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- Alpha Wire 891265 Series Black Hook Up Wire 65/30 100 ft 891265
- Alpha Wire AZ123728 Series Black Hook Up Wire 37/28 1000 ft, Ethylene
- Alpha Wire 391250 Series Black Hook Up Wire 65/30 100 ft 391250 BK005
