RS PRO Red 6 mm² Hook Up Wire, 100 m, PVC
- RS Stock No.:
- 536-350
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 536-350
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Outside Diameter | 4.5mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Solid | |
| Standards/Approvals | HD 21.3, NF C 32-201 | |
| Minimum Operating Temperature | 5°C | |
| Sub Type | 2491X | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Outside Diameter 4.5mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Solid | ||
Standards/Approvals HD 21.3, NF C 32-201 | ||
Minimum Operating Temperature 5°C | ||
Sub Type 2491X | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
H07 V-R rigid domestic cable
The range of RS Pro H07V-R PVC insulated conduit cables are suitable for power and lighting circuits and building wiring.;The class 2 flexible cables are intended for use in semi-flush exposed conduits and embedded conduits and in closed installation ducts. They are also ideal for the internal wiring of appliances and can be surface mounted when used as an earth.
Related links
- RS PRO Red 6 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO Red 6 mm² Hook Up Wire 84 x 300 μm 100 m Polyvinyl Chloride
- RS PRO Red 6 mm² Hook Up Wire 84 x 300 μm 100 m, Polyvinyl Chloride
- RS PRO Red 6 mm² Hook Up Wire 80 x 0.3 mm 25 m Polyvinyl Chloride
- RS PRO Red 16 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO Red 10 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO Red 0.75 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO Red 10 mm² Hook Up Wire 72 x 400 μm 100 m, Polyvinyl Chloride
