RS PRO Blue 4 mm² Hook Up Wire, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 536-433
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€322.76
(exc. VAT)
€396.99
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €322.76 | €3.228 |
*price indicative
- RS Stock No.:
- 536-433
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 4 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Outside Diameter | 3.9mm | |
| Voltage | 450, 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | 5°C | |
| Sub Type | H07V-U | |
| Standards/Approvals | CENELEC Certified, Harmonised Certified, IEC Rated | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Solid | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 4 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Outside Diameter 3.9mm | ||
Voltage 450, 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature 5°C | ||
Sub Type H07V-U | ||
Standards/Approvals CENELEC Certified, Harmonised Certified, IEC Rated | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Solid | ||
- COO (Country of Origin):
- IT
H07V-U rigid wires
H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.
Approvals
NC 32-201; HD 21.3; IEC 227-1.
Related links
- RS PRO 6491X Series Blue 4 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO H07V2-K Series Blue 4 mm² Hook Up Wire 52 Polyvinyl Chloride
- RS PRO H07V2-K Series Light Blue 4 mm² Hook Up Wire 56 Polyvinyl Chloride
- RS PRO H07V-K Series Blue 4 mm² Hook Up Wire 50 Polyvinyl Chloride
- RS PRO H07V2-K Series Dark Blue 4 mm² Hook Up Wire 56 Polyvinyl Chloride
- RS PRO H07V-U Series Black 4 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Red 4 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Green 1 Polyvinyl Chloride
