AXINDUS H07V-K Series Dark Blue Hook Up Wire, 100 m, PVC, VK25BF
- RS Stock No.:
- 642-650
- Mfr. Part No.:
- VK25BF
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€86.28
(exc. VAT)
€106.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €86.28 | €0.863 |
*price indicative
- RS Stock No.:
- 642-650
- Mfr. Part No.:
- VK25BF
- Manufacturer:
- AXINDUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Dark Blue | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Flexible | |
| Standards/Approvals | RoHS, IEC 60332-1, EN 50525-2-31, IEC 60227-3, CPR Level Eca EN50575 | |
| Jacket Material | PVC | |
| Series | H07V-K | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Jacket Colour Dark Blue | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Flexible | ||
Standards/Approvals RoHS, IEC 60332-1, EN 50525-2-31, IEC 60227-3, CPR Level Eca EN50575 | ||
Jacket Material PVC | ||
Series H07V-K | ||
- COO (Country of Origin):
- IT
The CAE Groupe H07V-K Harmonised flexible wiring cables are used for electrical cabinet equipment and internal wiring of equipment. They are available in common standard colours.
RoHS compliant
Flame retardant
Conductor class according to IEC 60228 class 5
Stranded bare copper conductor
Related links
- AXINDUS H07V-K Series Dark Blue Hook Up Wire Polyvinyl Chloride, VK15BF
- AXINDUS H07V-K Series Dark Blue Hook Up Wire Polyvinyl Chloride, VK4BF
- AXINDUS H07V-K Series Light Blue Hook Up Wire Polyvinyl Chloride, VK25BC
- AXINDUS H07V-K Series Light Blue Hook Up Wire Polyvinyl Chloride, VK4BC
- AXINDUS H07V-K Series Light Blue Hook Up Wire Polyvinyl Chloride, VK15BC
- Helukabel H07V-K Series Dark Blue 2.5 mm² Hook Up Wire 100 m 29157
- AXINDUS H05V-K Series Dark Blue Hook Up Wire Polyvinyl Chloride, VK075BF
- Helukabel H07V-K Series Dark Blue 1.5 mm² Hook Up Wire 100 m 29141
