AXINDUS UL1015 Series Red Hook Up Wire, Polyvinyl Chloride, 305 m, UL101514R

Subtotal (1 reel of 305 metres)*

€438.55

(exc. VAT)

€539.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€438.55€1.438

*price indicative

RS Stock No.:
642-668
Mfr. Part No.:
UL101514R
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Jacket Colour

Red

Cable Length

305m

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS, UL/CSA

Cable Type

UL1015

Jacket Material

Polyvinyl Chloride

Series

UL1015

COO (Country of Origin):
TK
The CAE Groupe PVC switching cable designed for internal wiring of switch boards, medical devices, electronic modules and control systems and for installation in conduits and pipes in machinery and as connecting wire for transformers and motors.

RoHS compliant

UL101 and CSA approved

Copper strand tinned conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy