RS PRO Brown Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS Stock No.:
- 782-222
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
€44.50
(exc. VAT)
€54.74
(inc. VAT)
- 10 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €44.50 | €0.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-222
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Brown | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Brown | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 50 m Tri-Rated Cable, Annealed Copper
Features and Benefits
PVC Jacket: Offers protection against abrasion and environmental factors.
High Temperature Resistance: Operates effectively up to 105 °C, suitable for demanding applications.
Tri-Rated Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, and other international standards for safety and performance.
Applications
Switchgear
Industrial Machinery
Additional Information
CSA and C22.2 certified for North American markets.
VW-1 and FT-1 flame test rated for enhanced safety.
Why RS PRO?
Related links
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable 32/0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable Polyvinyl Chloride
- RS PRO Purple Tri-Rated Cable Polyvinyl Chloride
