RS Better World

RS PRO Yellow Tri-Rated Cable, 50 m, Polyvinyl Chloride

Image representative of range

Subtotal (1 reel of 50 metres)*

€25.90

(exc. VAT)

€31.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€25.90€0.518

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
782-280
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Yellow

Cable Length

50m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Jacket Material

Polyvinyl Chloride

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
GB

RS PRO 50 m Tri-Rated Cable, Annealed Copper


RS PRO offers a high-quality Tri-Rated Cable designed for use in electrical cabinets and switch control panels. With a length of 50 metres, this cable is Ideal for applications requiring reliable and efficient electrical connections. The annealed copper conductor ensures excellent conductivity, while the PVC jacket provides durability and protection.

Features and Benefits


Annealed Copper Conductor: Ensures superior electrical conductivity and flexibility.
PVC Jacket: Offers robust protection against environmental factors and mechanical stress.
High Temperature Resistance: Operates effectively at temperatures up to 105 °C.
Tri-Rated Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards for safety and performance.
Yellow Jacket Colour: Provides easy identification and organisation in complex wiring systems.

Applications


Electrical cabinets
Switch control panels
Industrial machinery

Additional Information


Complies with multiple international standards for safety and reliability.
Suitable for use in environments requiring flame retardant properties.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy