Huber+Suhner RADOX 125 Series Black 10 mm² Connector Lead, 8 AWG, Polyolefin, RXL 125 10MM2 BK

Image representative of range

Subtotal (1 reel of 100 metres)*

€766.08

(exc. VAT)

€942.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€766.08€7.661

*price indicative

RS Stock No.:
837-783
Mfr. Part No.:
RXL 125 10MM2 BK
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Cross Sectional Area

10mm²

Product Type

Connector Lead

Jacket Colour

Black

American Wire Gauge

8AWG

Voltage

600V ac

Outside Diameter

5.6mm

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Cable Type

Single Core

Jacket Material

Polyolefin

Standards/Approvals

IEC/EN 60228

Sub Type

Single Conductor Wire

Fire Behaviour

Fire Retardant, Halogen Free

Series

RADOX 125

COO (Country of Origin):
CH
The Huber+Suhner Premium single core hook up wire built for extreme industrial conditions. It delivers dependable power and signal transmission where standard cables fail.

Halogen free flame retardant insulation protects personnel

Resists soldering iron heat and rough abrasion

Flexible design ensures easy stripping and processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy