RS PRO White Hook Up Wire, 12 AWG, 37 x 0.32 mm, 320 μm core strands, 100 m, Polyamide
- RS Stock No.:
- 111-3148
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€1,031.95
(exc. VAT)
€1,269.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,031.95 | €10.32 |
*price indicative
- RS Stock No.:
- 111-3148
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 37 x 320 μm | |
| Cable Length | 100m | |
| Voltage | 600V ac | |
| Outside Diameter | 2.7mm | |
| Maximum Operating Temperature | 260°C | |
| Conductor Material | Nickel Plated Copper | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | EN 2084, EN 2267-009, FAR 25-869 | |
| Cable Type | Airframe | |
| Jacket Material | Polyamide | |
| Fire Behaviour | Low Smoke | |
| Number of Strands | 37 | |
| Size of Strands | 320μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 37 x 320 μm | ||
Cable Length 100m | ||
Voltage 600V ac | ||
Outside Diameter 2.7mm | ||
Maximum Operating Temperature 260°C | ||
Conductor Material Nickel Plated Copper | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals EN 2084, EN 2267-009, FAR 25-869 | ||
Cable Type Airframe | ||
Jacket Material Polyamide | ||
Fire Behaviour Low Smoke | ||
Number of Strands 37 | ||
Size of Strands 320μm | ||
EN2267 Aerospace Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Lightweight
• Chemical and arc track resistant
• UV Laser printable wire
• Operating temperature -65°C to +260°C
• Polymide / PTFE material
• Small diameter
• Highly flexible
• Aircraft chemical and electrical arc tracking resistant
• Excellent thermal stability
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
Standards
EN 2267-010, prEN 3475
Related links
- RS PRO White Hook Up Wire 37 x 0.25 mm 100 m, Polyamide
- RS PRO White Hook Up Wire 61 x 0.32 mm 100 m, Polyamide
- RS PRO White 3 mm² Hook Up Wire 37 x 320 μm 100 m, Ethylene Tetrafluoroethylene
- Alpha Wire AZ123728 Series White Hook Up Wire 37 x 28 AWG 100 ft, Ethylene
- Alpha Wire AZ123728 Series White Hook Up Wire 37 x 28 AWG 1000 ft, Ethylene
- Alpha Wire AZ123728 Series Green Hook Up Wire 37 x 28 AWG 100 ft, Ethylene
- Alpha Wire AZ123728 Series Red Hook Up Wire 37 x 28 AWG 100 ft, Ethylene
- Alpha Wire AZ123728 Series Yellow Hook Up Wire 37 x 28 AWG 100 ft, Ethylene
