Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 305 m, PVC, 1854/19

Subtotal (1 reel of 305 metres)*

€140.87

(exc. VAT)

€173.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€140.87€0.462

*price indicative

RS Stock No.:
111-7930
Mfr. Part No.:
1854/19 BR001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

24AWG

Core Strands

19 x 130 μm

Cable Length

305m

Outside Diameter

1.14mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Cable Type

Hookup

Jacket Material

PVC

Standards/Approvals

MIL-DTL-16878/1 Type B, MIL-W-76 Type LW

Sub Type

MIL-W-76

Minimum Operating Temperature

-55°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

19

Size of Strands

130μm

Alpha Wire 600 V PVC Hook Up Wire - Military Spec


This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits


• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance

What is Mil-spec?


Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information


Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy