Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 305 m, PVC, 3050 OR001

Subtotal (1 reel of 304 metres)*

€74.80

(exc. VAT)

€92.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€74.80€0.246

*price indicative

RS Stock No.:
124-3090
Distrelec Article No.:
301-04-411
Mfr. Part No.:
3050 OR001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Orange

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

305m

Voltage

300V

Outside Diameter

1.42mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

UL Listed

Sub Type

UL1007

Cable Type

Hookup

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

7

Size of Strands

200μm

Belden Alpha Wire Hook Up Wire, 300V Voltage Rating, 1.42mm Outer Diameter - 3050 OR001


Make light work of awkward cabling tasks with this Belden Alpha Wire hook up wire. It's a single-core type that bends to fit into difficult spaces without a snag, thanks to its flexible stranded construction. You can forget about connection glitches, as the lead's tinned-copper core keeps power flowing to support smooth processing. The abrasion-resistant PVC sheath stands up to rough handling to effectively guard your connection against cuts and scrapes.

Features & Benefits


• Narrow outer diameter of 1.42mm to easily route through low-profile spaces

• PVC insulation cuts your risk of exposure to hazardous loads, ensuring safe handling

• Bright orange jacket stands out in busy wiring setups

Applications


• Electrical engineering

• Industrial automation

• Plastics processing

• Consumer electronics

Can I use this hook up wire with moving equipment?


Yes, it handles pulling tension up to 3.5lbs, so you can trust it to stay connected even when faced with jostling and movement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy