Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 16 AWG, 26 x 250 μm, 250 μm core strands, 305 m, PVC, 3057 WH001

Subtotal (1 reel of 304 metres)*

€208.03

(exc. VAT)

€255.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€208.03€0.684

*price indicative

RS Stock No.:
168-3555
Mfr. Part No.:
3057 WH001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

16AWG

Core Strands

26 x 250 μm

Cable Length

305m

Voltage

300V

Outside Diameter

2.34mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Cable Type

Hookup

Standards/Approvals

UL Listed

Sub Type

UL1007

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

26

RoHS Status: Exempt

Belden Hookup Wire PVC Series Hook Up Wire, 1.32mm² Cross Sectional Area, White Jacket - 3057 WH001


This hook-up wire is a white-jacketed PVC-insulated conductor designed for internal wiring and interconnection tasks across automation, electronics, electrical and mechanical assemblies. It combines flexible multi-strand tin-plated copper with PVC insulation to perform in moderate-to-high temperature environments and flame-exposed installations while meeting multiple industrial and aerospace acceptance standards.

Features & Benefits


• 300V rating provides safe operation in control circuits
• 26-strand tin copper conductor ensures good flexibility
• 1.32 mm² cross section supports reliable current-carrying capacity
• 105 °C maximum temperature allows use near heat sources
• Flame-retardant jacket reduces fire propagation risk
• Broad standards list enables integration in certified systems

**Applications**


• Suitable for internal wiring of control panels and cabinets
• Ideal for harnesses in aerospace and defence equipment
• Used with sensors, relays and Terminal blocks in automation
• Can be used for machine tool and motor control wiring
• Used for replacement wiring in avionics and military assemblies

What conductor construction provides the cable’s flexibility?


The conductor is composed of 26 strands of tin-plated copper, which increases bendability compared with solid conductors and eases routing in confined looms.

How is the product packaged for long runs?


It is supplied on continuous flanges and spools in lengths such as 5000 ft, 1000 ft and 100 ft to accommodate bulk assembly or small-scale repairs.

What environmental chemical regulations are addressed?


Materials are manufactured to comply with RoHS and REACH requirements, and the item does not contain SVHCs above 0.1% by mass.

What mechanical handling limits should be observed during installation?


The specified maximum pull tension is 20.4 lb and a recommended bend radius of 10x cable diameter should be maintained to avoid conductor damage.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy