RS PRO Black Hook Up Wire, 20 AWG, 7 x 0.3 mm, 0.3 mm core strands, 25 m, Polyethylene
- RS Stock No.:
- 173-6018
- Distrelec Article No.:
- 304-14-074
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
€80.35
(exc. VAT)
€98.83
(inc. VAT)
Limited stock
- 37 left, ready to ship from another location
- Plus 80 left, shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €80.35 | €3.214 |
*price indicative
- RS Stock No.:
- 173-6018
- Distrelec Article No.:
- 304-14-074
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 0.3mm | |
| Cable Length | 25m | |
| Voltage | 25kV | |
| Outside Diameter | 5.2mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | No | |
| Sub Type | PVC Insulated Equipment Wire | |
| Cable Type | EHT | |
| Jacket Material | Polyethylene | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 0.3mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 0.3mm | ||
Cable Length 25m | ||
Voltage 25kV | ||
Outside Diameter 5.2mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals No | ||
Sub Type PVC Insulated Equipment Wire | ||
Cable Type EHT | ||
Jacket Material Polyethylene | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 0.3mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO Black Hookup and Equipment Wire
The RS PRO hookup and equipment wire is suitable for extra high tension (EHT) projects. The operating temperature range between -15°C and 70°C. It is made of polyethylene insulating material with black sheath colour. The cross selection area is 32.5mm² and voltage rating is 25kV.
Features and Benefits
• Average thickness 1.65mm
• Bare copper conductor material
• Flexible and good age resistance
• Good UV resistance depending on colour
• Resistance to environmental influences
• Unshielded 25m length
Applications
• Electrical or electronic equipment
• Household appliances to machinery
• Industrial use
Related links
- RS PRO Red 0.5 mm² Hook Up Wire 7 Polyethylene
- RS PRO Black 0.22 mm² Hook Up Wire 7 Polytetrafluoroethylene
- RS PRO Black 0.12 mm² Hook Up Wire 7 Polytetrafluoroethylene
- RS PRO Pink 0.12 mm² Hook Up Wire 7 Polytetrafluoroethylene
- RS PRO White 0.12 mm² Hook Up Wire 7 Polytetrafluoroethylene
- RS PRO Yellow 0.22 mm² Hook Up Wire 7 Polytetrafluoroethylene
- RS PRO White 0.22 mm² Hook Up Wire 7 Polytetrafluoroethylene
- RS PRO Red 0.22 mm² Hook Up Wire 7 Polytetrafluoroethylene
