Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 30 m, PTFE, 5856 BL005
- RS Stock No.:
- 177-1236
- Distrelec Article No.:
- 300-72-881
- Mfr. Part No.:
- 5856 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€94.86
(exc. VAT)
€116.68
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
- Plus 44 unit(s) shipping from 12 April 2027
- Plus 14 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €94.86 | €3.162 |
*price indicative
- RS Stock No.:
- 177-1236
- Distrelec Article No.:
- 300-72-881
- Mfr. Part No.:
- 5856 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.47mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | UL1213 | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 200 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.47mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type UL1213 | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 200μm | ||
Belden Alpha Wire Hook-Up Wire, 19 Strands, 30m Length - Premium Series - 5856 BL005
This Teflon-coated hook-up wire from Belden's Alpha Wire range is a durable option for use in demanding industrial environments. A wide operating temperature range of -60°C to +200°C means you can rely on it in extreme conditions. The silver-plated copper core offers all the conductivity of copper combined with the corrosion resistance of silver, giving you a hard-wearing and reliable electrical connection.
Features & Benefits
• Colour-coded blue sheathing for easy identification
• Voltage rating of 600V helps protect your equipment against electrical surges
Applications
• Automotive manufacturing
• Laboratories
• Aerospace industry
What are the benefits of this wire's Teflon sheathing?
Teflon is highly resistant to fire, smoke and chemicals, making it a good sheathing choice for wires that will be exposed to harsh environments. It also has strong electrical capabilities, minimising power loss in wires of all sizes.
Related links
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 19 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 19 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Violet PTFE Equipment Wire 19 x 200 μm 30 m,
