Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire, 18 AWG, 19 x 250 μm, 250 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 177-1371
- Mfr. Part No.:
- 5857 VI005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€125.72
(exc. VAT)
€154.64
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €125.72 | €4.191 |
*price indicative
- RS Stock No.:
- 177-1371
- Mfr. Part No.:
- 5857 VI005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.75mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Sub Type | UL1213 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.75mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Sub Type UL1213 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 250μm | ||
Alpha Wire 600 V PTFE Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.
Features and Benefits
Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PTFE insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.;Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 x 250 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 x 130 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 x 0.25 mm 30 m,
