Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 177-1488
- Mfr. Part No.:
- 5858 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€169.07
(exc. VAT)
€207.96
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 12 January 2027
- Plus 5 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €169.07 | €5.636 |
*price indicative
- RS Stock No.:
- 177-1488
- Mfr. Part No.:
- 5858 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 290 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 0.08in | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | UL1213 | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 290μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 290 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 0.08in | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type UL1213 | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 290μm | ||
Number of Strands 19 | ||
Belden Hookup Wire TEFLON Series PTFE Equipment Wire, 200°C Maximum Operating Temperature, Slate Jacket - 5858 SL005
This PTFE equipment wire is a high-temperature, single-core hookup conductor designed for demanding electrical and mechanical installations. It combines a fine-stranded silver-plated copper core with a polytetrafluoroethylene jacket to provide electrical continuity and insulation where elevated temperatures and flame resistance are required. The cable is specified for industrial and aerospace contexts and is rated for use up to 200°C.
Features & Benefits
• 600Vrms rating delivers safe operation at standard system voltages
• Silver-plated copper with 19 strands improves conductivity and flexing
• 1.23mm² cross-sectional area supports moderate current-carrying capacity
• VW-1 flame behaviour reduces vertical flame propagation risk
• PTFE insulation endures up to 200°C for high-temp installations
• Temperature range −60°C to 200°C enables cryogenic to high-heat use
• Silver-plated copper with 19 strands improves conductivity and flexing
• 1.23mm² cross-sectional area supports moderate current-carrying capacity
• VW-1 flame behaviour reduces vertical flame propagation risk
• PTFE insulation endures up to 200°C for high-temp installations
• Temperature range −60°C to 200°C enables cryogenic to high-heat use
**Applications**
• Suitable for wiring in automation cabinets exposed to heat
• Ideal for aircraft internal wiring compliant with military type E spec
• Used with high-temperature sensors and heating elements
• Can be used for interconnects in control and instrumentation panels
• Used for installations requiring RoHS and REACH material declarations
• Ideal for aircraft internal wiring compliant with military type E spec
• Used with high-temperature sensors and heating elements
• Can be used for interconnects in control and instrumentation panels
• Used for installations requiring RoHS and REACH material declarations
What conductor construction aids flexibility for repeated movement?
The conductor comprises 19 fine strands of silver-plated copper which increases bend tolerance and Flex life compared with solid conductors.
How does the insulation perform against chemical and thermal stress?
The PTFE jacket provides excellent resistance to many chemicals while retaining insulating properties across a wide temperature span up to 200°C.
What packaging options are available for procurement and length control?
Standard supply comes on reels of 1000 ft, 500 ft (special order) or 100 ft continuous lengths, with minimum piece lengths specified for multiple-piece reels.
Which standards inform suitability for military and industrial installations?
It is manufactured to comply with a military Type E specification and UL AWM Style 1213 requirements relevant to rated temperature and voltage.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 19 x 0.29 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 x 0.29 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 x 160 μm 30 m,
